Honeywell AML27ABK3BA21BA technical specifications.
| Contact Material | Gold |
| Index Angle | 90° |
| Mount | Panel, Snap in |
| Number of Positions | 2 |
| Orientation | Straight |
| RoHS Compliant | Yes |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Honeywell AML27ABK3BA21BA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.