
Illuminated pushbutton switch featuring a DPST alternate action and a 10A current rating. Offers 2 poles and 1 position with a 30VDC voltage rating and 125VAC voltage rating. Includes LED/lamp illumination with multiple color options and silver contacts. Panel mountable with quick connect/solder terminals, this switch boasts a mechanical and electrical life of 25,000 cycles and is RoHS compliant.
Honeywell AML31FBA4AD technical specifications.
| Approvals | UL, CSA |
| Color | Black |
| Contact Current Rating | 2A |
| Contact Material | Silver |
| Current Rating | 10A |
| Depth | 20.3mm |
| Electrical Life | 25000Cycles |
| Illumination Color | Multiple |
| Illumination Type | LED, Lamp |
| Lead Free | Lead Free |
| Length | 30.5mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 25000Cycles |
| Mount | Panel, Snap in |
| Number of Poles | 2 |
| Number of Positions | 1 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | AML31 |
| Switch Function | Off-On |
| Termination | Solder |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| Width | 28.9mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell AML31FBA4AD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
