
Illuminated pushbutton switch featuring a rectangular button and DPST Off-On function. Rated for 10A at 250VAC and 30VDC, with silver contacts and an electrical and mechanical life of 25,000 cycles. Offers LED or lamp illumination with multiple color options. Panel mountable via snap-in or solder termination. UL and CSA approved, RoHS compliant.
Honeywell AML31FBE4AD technical specifications.
| Approvals | UL, CSA |
| Color | Black |
| Contact Current Rating | 10A |
| Contact Material | Silver |
| Current Rating | 10A |
| Electrical Life | 25000Cycles |
| Height | 35.6mm |
| Illumination Color | Multiple |
| Illumination Type | LED, Lamp |
| Mechanical Life | 25000Cycles |
| Mount | Panel, Snap in |
| Number of Poles | 2 |
| Number of Positions | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | AML31 |
| Switch Function | Off-On |
| Termination | Solder |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| Width | 28.9mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell AML31FBE4AD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.