The AML32LBK4AD is a panel mount switch with a rectangular button actuator, rated for 10A at 250VAC or 30VDC. It features a DPST configuration and an alternate contact function. The switch is illuminated with a clear neon lamp and has a quick connect or solder termination style. It is designed for panel mounting with a straight body orientation.
Honeywell AML32LBK4AD technical specifications.
| Switch Configuration | N.O. |
| Pole Throw Configuration | DPST |
| Actuator Style | Rectangular Button |
| Max Current Rating | 10@250VAC 30VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 30V |
| Termination Style | Quick Connect|Solder |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| Switch Function | Alternate Contact |
| Illumination Type | Neon Lamp |
| Illumination Color | Clear |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Honeywell AML32LBK4AD to view detailed technical specifications.
No datasheet is available for this part.