Honeywell AML32LBM4AC technical specifications.
| Switch Configuration | N.O. |
| Pole Throw Configuration | DPST |
| Actuator Style | Rectangular Button |
| Max Current Rating | 10@250VAC 30VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 30V |
| Termination Style | Quick Connect|Solder |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| Switch Function | Momentary Contact |
| Illumination Type | Neon Lamp |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Honeywell AML32LBM4AC to view detailed technical specifications.
No datasheet is available for this part.