The AML32LBM4AD is a DPST switch with a rectangular button actuator. It features a maximum current rating of 10 amps at 250VAC or 30VDC and a maximum AC voltage rating of 250 volts. The switch has a termination style of quick connect or solder and is designed for panel mounting. It is available with illumination and has an alternate contact function.
Honeywell AML32LBM4AD technical specifications.
| Switch Configuration | N.O. |
| Pole Throw Configuration | DPST |
| Actuator Style | Rectangular Button |
| Max Current Rating | 10@250VAC 30VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 30V |
| Termination Style | Quick Connect|Solder |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| Switch Function | Alternate Contact |
| Illumination Type | Neon Lamp |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Honeywell AML32LBM4AD to view detailed technical specifications.
No datasheet is available for this part.