
Illuminated rocker switch featuring a black paddle actuator and DPST ON-OFF function. Rated for 15A at 250VAC, with silver contacts and termination options for quick connect or solder. This panel-mount, snap-in switch offers a 25,000 cycle electrical life and includes red neon illumination.
Honeywell AML35FBB7AC01 technical specifications.
| Actuator Color | Black |
| Actuator Type | Paddle |
| Color | Black |
| Contact Current Rating | 15A |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 15A |
| Depth | 20.5mm |
| Electrical Life | 25000Cycles |
| Illumination Color | Red |
| Illumination Type | Illuminated, Neon, Lamp |
| Length | 30.5mm |
| Max Current Rating | 15A |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Snap in |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | AML35 |
| Switch Function | On-Off |
| Termination | Solder |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell AML35FBB7AC01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.