Honeywell AML41CBA2 technical specifications.
| Approvals | UL |
| Color | Black |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Lens Color | Black |
| Lens Style | Square |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Mount | Panel, Snap in |
| Package Quantity | 25 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | AML41 |
| Termination | Solder |
| Width | 18.92mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell AML41CBA2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.