Honeywell AML41KBA3 technical specifications.
| Light Source | Incandescent Lamp |
| Bezel Shape | Rectangular |
| Bezel Color | Black |
| Lens Shape | Rectangular Raised |
| Terminal Type | PC Pins|Push-On |
| Mounting | Panel Mount with Snap-In |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Honeywell AML41KBA3 to view detailed technical specifications.
No datasheet is available for this part.