Honeywell AML42CBS2-001 technical specifications.
| Actuator Color | Green |
| Actuator Length | 0mm |
| Illumination Color | Green |
| Illumination Type | Illuminated |
| Mount | Panel, Snap in |
| Orientation | Straight |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Honeywell AML42CBS2-001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.