Honeywell AML42CBX2 technical specifications.
| Color | Black |
| Illumination Color | Green |
| Illumination Type | Illuminated |
| Mount | Panel, Snap in |
| RoHS Compliant | Yes |
| Termination | Solder |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell AML42CBX2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.