Honeywell AML42SBM8 technical specifications.
| Color | Black, Yellow |
| Illumination Color | Yellow |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Mount | Panel, Snap in |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | AML42 |
| Termination | Solder |
| Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell AML42SBM8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.