Honeywell AML45RKB2YY technical specifications.
| Illumination Color | Yellow |
| Lens Color | Yellow |
| Lens Style | Rectangular |
| Mount | Panel, Snap in |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Honeywell AML45RKB2YY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.