Honeywell AML45SKF2RR technical specifications.
| Illumination Color | Red |
| Lens Style | Rectangular |
| Package Quantity | 1 |
| Series | AML45 |
| Termination | Quick Connect |
| Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell AML45SKF2RR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.