Honeywell AML51-C10P technical specifications.
| Family | AML51 |
| Manufacturer | Honeywell |
| Part No | AML51-C10P |
| RoHS | Unknown |
| Packaging | N/A |
| Operating Temperature | N/A |
| Type | Square Button |
| Switch Type | Push Button Switch |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell AML51-C10P to view detailed technical specifications.
No datasheet is available for this part.