Honeywell AML51-C11R technical specifications.
| Color | Red |
| Illumination Type | Non-Illuminated, Illumination Optional |
| Series | AML51 |
| Shape | Square |
| Size | 6.85mm |
| Switch Type | Pushbutton |
| RoHS | Compliant |
Download the complete datasheet for Honeywell AML51-C11R to view detailed technical specifications.
No datasheet is available for this part.