Honeywell AML51-E10R technical specifications.
| Color | Red |
| Illumination Type | Illumination Optional, Non-Illuminated |
| Mount | Panel |
| Package Quantity | 1 |
| Series | AML51 |
| Shape | Rectangular |
| Size | 13mm |
| Switch Type | Pushbutton |
| RoHS | Compliant |
Download the complete datasheet for Honeywell AML51-E10R to view detailed technical specifications.
No datasheet is available for this part.