
Honeywell AML51-G10AW technical specifications.
| Color | White, Orange |
| Illumination Type | Illumination Optional |
| Series | AML51 |
| Shape | Rectangular |
| Size | 6.85mm |
| Switch Type | Pushbutton |
| RoHS | Compliant |
Download the complete datasheet for Honeywell AML51-G10AW to view detailed technical specifications.
No datasheet is available for this part.
