
Honeywell AML52-C20W technical specifications.
| Color | White |
| Illumination Type | Illumination Opening |
| Series | AML52 |
| Shape | Square |
| Size | 4.8mm |
| Switch Type | Pushbutton |
| RoHS | Compliant |
Download the complete datasheet for Honeywell AML52-C20W to view detailed technical specifications.
No datasheet is available for this part.
