Honeywell AML52-N20L technical specifications.
| Color | Grey |
| Illumination Type | Illumination Opening |
| Series | AML52 |
| Shape | Rectangular |
| Size | 6.85mm |
| Switch Type | Pushbutton |
| RoHS | Compliant |
Download the complete datasheet for Honeywell AML52-N20L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.