Honeywell AML54-F10B technical specifications.
| Color | Blue |
| Illumination Type | Illumination Optional, Non-Illuminated |
| Shape | Rectangular, Concave |
| Switch Type | Rocker |
| RoHS | Compliant |
Download the complete datasheet for Honeywell AML54-F10B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
