Honeywell AML54-F10K technical specifications.
| Color | Black |
| Illumination Color | Black |
| Illumination Type | Illumination Optional, Illuminated |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Shape | Rectangular, Concave |
| Switch Type | Rocker |
| RoHS | Compliant |
Download the complete datasheet for Honeywell AML54-F10K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
