Honeywell AML54-F10W technical specifications.
| Color | White |
| Illumination Type | Illumination Optional |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shape | Rectangular, Concave |
| Switch Type | Rocker |
| RoHS | Compliant |
Download the complete datasheet for Honeywell AML54-F10W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
