
Honeywell AML54-F10Y technical specifications.
| Color | Yellow |
| Illumination Color | Yellow |
| Illumination Type | Illumination Optional, Illuminated |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shape | Rectangular, Concave |
| Switch Type | Rocker |
| RoHS | Compliant |
Download the complete datasheet for Honeywell AML54-F10Y to view detailed technical specifications.
No datasheet is available for this part.
