Honeywell AML56-N10TK technical specifications.
| Color | Black, Clear |
| Illumination Color | Black, Clear |
| Illumination Type | Illuminated |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | AML56 |
| Switch Type | Rocker |
| RoHS | Compliant |
Download the complete datasheet for Honeywell AML56-N10TK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
