Honeywell AML56-T10KK technical specifications.
| Color | Black |
| Illumination Color | Black |
| Illumination Type | Illuminated |
| Series | AML56 |
| Switch Type | Rocker |
| RoHS | Compliant |
Download the complete datasheet for Honeywell AML56-T10KK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.