Honeywell AML59-RK10G technical specifications.
| Color | Green |
| Illumination Color | Green |
| Length | 26.41mm |
| Lens Color | Green |
| Lens Style | Rectangular |
| Package Quantity | 1 |
| Termination | Tab |
| RoHS | Compliant |
Download the complete datasheet for Honeywell AML59-RK10G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
