Honeywell AML71LCB technical specifications.
| Color | Black |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Series | AML71 |
| RoHS | Compliant |
Download the complete datasheet for Honeywell AML71LCB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.