Honeywell AML71LEB technical specifications.
| Color | Black |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | AML71 |
| RoHS | Compliant |
Download the complete datasheet for Honeywell AML71LEB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.