Honeywell AML78CB technical specifications.
| Color | Black |
| Height | 26.2mm |
| Illumination Type | Non-Illuminated |
| Mount | Panel |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Series | AML |
| Width | 26.2mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell AML78CB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.