Honeywell APM-B3A1-H technical specifications.
| Module/IC Classification | Module |
| Switching Mode | NO |
| Sensing Distance Range | 2 to 7mm |
| Output Type | NPN |
| Sensing Distance | 2.5mm |
| Max Operating Supply Voltage | 24V |
| DC Supply Voltage | 12 to 24V |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 55°C |
| Response Frequency | 120Hz |
| Hysteresis | 15% |
| Body Style | Rectangular |
| Terminal Type | Cable |
| Min Operating Supply Voltage | 12V |
| Typical Operating Supply Voltage | 15|18|24V |
| Pin Count | 3 |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Honeywell APM-B3A1-H to view detailed technical specifications.
No datasheet is available for this part.