Honeywell AS-12031 technical specifications.
| Actuator Type | PIN PLUNGER |
| Operating Force | 0.5N |
| Package Quantity | 5 |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Honeywell AS-12031 to view detailed technical specifications.
No datasheet is available for this part.