
Honeywell ASCX01DN technical specifications.
| Accuracy | 1% |
| Package/Case | SIP |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Max Pressure | 20PSI |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 4.5V |
| Mount | PCB |
| Operating Pressure | 1PSI |
| Output Type | Analog Voltage, Analog, Voltage |
| Output Voltage | 4.5V |
| Package Quantity | 25 |
| Port Style | Barbless |
| Pressure Type | Differential |
| Primary Type | PRESSURE SENSOR |
| RoHS Compliant | No |
| Series | ASCX |
| Supply Current | 4mA |
| Termination | PC Pin |
| Voltage Rating | 5V |
| DC Rated Voltage | 16V |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell ASCX01DN to view detailed technical specifications.
No datasheet is available for this part.
