
Differential pressure sensor with a 0psi to 5psi range, featuring 1% accuracy. This board mount sensor operates from 4.5V to 16V, with a typical 5V supply, and outputs an analog voltage. Housed in a 6-pin SIP package with through-hole mounting and PC pin termination, it supports barbless ports and has a maximum operating temperature of 105°C.
Honeywell ASCX05DN technical specifications.
| Accuracy | 1% |
| Package/Case | SIP |
| Depth | 12.2mm |
| Lead Free | Contains Lead |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Max Pressure | 20PSI |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Operating Pressure | 5PSI |
| Operating Supply Voltage | 5V |
| Output Type | Analog Voltage, Analog |
| Output Voltage | 4.5V |
| Package Quantity | 25 |
| Port Style | Barbless |
| Pressure Type | Differential |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | ASCX |
| Supply Current | 4mA |
| Termination | PC Pin |
| Voltage Rating | 16V |
| DC Rated Voltage | 5V |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell ASCX05DN to view detailed technical specifications.
No datasheet is available for this part.
