Honeywell ASCX05DN-90 technical specifications.
| Accuracy | 1% |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Max Pressure | 20PSI |
| Operating Pressure | 5PSI |
| Output Type | Analog Voltage |
| Port Style | Barbless |
| Pressure Type | Differential |
| Series | ASCX |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Honeywell ASCX05DN-90 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.