Honeywell ASDX005D44D technical specifications.
| Accuracy | 2% |
| Package/Case | DIP |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Max Pressure | 20PSI |
| Max Supply Voltage | 6.5V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Operating Pressure | 5PSI |
| Operating Supply Voltage | 5.25V |
| Output Type | Digital, Analog Voltage |
| Package Quantity | 1 |
| Port Style | Barbless |
| Pressure Type | Differential |
| RoHS Compliant | Yes |
| Series | ASDX |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Honeywell ASDX005D44D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.