
Differential pressure sensor with a 0 to 5 psi operating range, featuring 2% accuracy. This board mount sensor offers analog voltage and digital output types, with a response time of 8ms. It operates within a supply voltage range of 4.75V to 6.5V and has a maximum operating temperature of 105°C. The component is housed in a RoHS compliant DIP package with through-hole PCB mounting.
Honeywell ASDX005D44R technical specifications.
| Accuracy | 2% |
| Package/Case | DIP |
| Input Current | 6mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 2mA |
| Max Pressure | 20PSI |
| Max Supply Voltage | 6.5V |
| Min Supply Voltage | 4.75V |
| Mount | PCB, Through Hole |
| Operating Pressure | 5PSI |
| Operating Supply Voltage | 5.25V |
| Output Current | 2mA |
| Output Type | Analog Voltage, Digital, Voltage |
| Package Quantity | 1 |
| Port Style | Barbless |
| Pressure Type | Differential |
| Reach SVHC Compliant | No |
| Response Time | 8ms |
| RoHS Compliant | Yes |
| Series | ASDX |
| Supply Current | 6mA |
| Termination | PC Pin |
| Voltage Rating | 5V |
| Width | 13.97mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell ASDX005D44R to view detailed technical specifications.
No datasheet is available for this part.
