
The ASDX030A24R is a pressure sensor from Honeywell, packaged in a DIP case suitable for PCB mounting through holes. It operates within a temperature range of -20°C to 105°C and is compliant with RoHS regulations. The sensor is designed to measure absolute pressure up to 60PSI, with an operating supply voltage of 5.25V and a maximum supply voltage of 6.5V.
Honeywell ASDX030A24R technical specifications.
| Accuracy | 2% |
| Package/Case | DIP |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Max Pressure | 60PSI |
| Max Supply Voltage | 6.5V |
| Min Supply Voltage | 4.75V |
| Mount | PCB, Through Hole |
| Operating Pressure | 30PSI |
| Operating Supply Voltage | 5.25V |
| Output Type | Analog Voltage, Digital, Voltage |
| Package Quantity | 1 |
| Port Style | Barbless |
| Pressure Type | Absolute |
| RoHS Compliant | Yes |
| Series | ASDX |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Honeywell ASDX030A24R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
