Honeywell ASDX030G24R-DO technical specifications.
| Accuracy | 2% |
| Package/Case | DIP |
| Input Current | 6mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Max Pressure | 60PSI |
| Max Supply Voltage | 6.5V |
| Min Supply Voltage | 4.75V |
| Nominal Supply Current | 6mA |
| Operating Pressure | 30PSI |
| Operating Supply Voltage | 6V |
| Output Current | 2mA |
| Output Type | Analog, I2C |
| Package Quantity | 1 |
| Port Style | Barbless |
| Pressure Type | Vented Gauge |
| RoHS Compliant | Yes |
| Series | ASDX |
| Termination | PC Pin |
| DC Rated Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell ASDX030G24R-DO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.