
The ASDX100A24R-DO pressure sensor from Honeywell features an accuracy of 2% and operates within a temperature range of -20°C to 105°C. It is designed to handle a maximum pressure of 150PSI and is suitable for use in applications with an operating pressure of 100PSI. The sensor is supplied with a voltage range of 4.75V to 6.5V and is available in a DIP package, making it suitable for board mount applications.
Honeywell ASDX100A24R-DO technical specifications.
| Accuracy | 2% |
| Package/Case | DIP |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Max Pressure | 150PSI |
| Max Supply Voltage | 6.5V |
| Min Supply Voltage | 4.75V |
| Operating Pressure | 100PSI |
| Operating Supply Voltage | 6V |
| Output Type | Analog, I2C |
| Package Quantity | 1 |
| Port Style | Barbless |
| Pressure Type | Absolute |
| RoHS Compliant | Yes |
| Series | ASDX |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Honeywell ASDX100A24R-DO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
