Honeywell ASDX100D44R-DO technical specifications.
| Package/Case | DIP |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 6.5V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Operating Pressure | 100PSI |
| Output Type | Analog |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Honeywell ASDX100D44R-DO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.