
Board mount pressure sensor with a 0 to 100 PSI gage pressure range, featuring a vented gauge pressure type and a barbless port style. This 8-pin DIP package offers analog voltage and digital output, with a 2% accuracy and 8ms response time. Operates with a supply voltage range of 4.75V to 6.5V and draws 6mA input current. Suitable for through-hole mounting, it functions across a temperature range of -20°C to 105°C.
Honeywell ASDX100G24R technical specifications.
| Accuracy | 2% |
| Package/Case | DIP |
| Input Current | 6mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 2mA |
| Max Pressure | 150PSI |
| Max Supply Voltage | 6.5V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Operating Pressure | 100PSI |
| Operating Supply Voltage | 5.25V |
| Output Current | 2mA |
| Output Type | Analog Voltage, Digital |
| Output Voltage | 4.5V |
| Package Quantity | 1 |
| Port Style | Barbless |
| Pressure Type | Vented Gauge |
| Reach SVHC Compliant | No |
| Response Time | 8ms |
| RoHS Compliant | Yes |
| Series | ASDX |
| Supply Current | 6mA |
| Termination | PC Pin |
| Voltage Rating | 5.25V |
| DC Rated Voltage | 5.25V |
| Width | 13.97mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell ASDX100G24R to view detailed technical specifications.
No datasheet is available for this part.