
Absolute pressure sensor with a 30PSI operating pressure and a maximum of 60PSI. Features a 2% accuracy and an analog voltage output. Designed for PCB through-hole mounting with a DIP package. Operates within a temperature range of -20°C to 105°C and requires a 5V supply voltage (4.75V to 5.25V) with a typical supply current of 2.5mA. RoHS compliant with a 1ms response time.
Honeywell ASDXACX030PAAA5 technical specifications.
| Accuracy | 2% |
| Package/Case | DIP |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Max Pressure | 60PSI |
| Max Supply Current | 3.5mA |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | PCB, Through Hole |
| Operating Pressure | 30PSI |
| Operating Supply Voltage | 5V |
| Output Type | Analog Voltage, Analog, Voltage |
| Packaging | Bulk |
| Port Style | Barbless |
| Pressure Type | Absolute |
| Primary Type | PRESSURE SENSOR |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Response Time | 1ms |
| RoHS Compliant | Yes |
| Series | ASDX |
| Supply Current | 2.5mA |
| Termination | PC Pin |
| Voltage Rating | 5V |
| DC Rated Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell ASDXACX030PAAA5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
