Honeywell ASDXACX100PA2A5 technical specifications.
| Accuracy | 2% |
| Package/Case | DIP |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 5mA |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Operating Pressure | 100PSI |
| Operating Supply Voltage | 5V |
| Output Type | Digital |
| Pressure Type | Absolute |
| Reach SVHC Compliant | No |
| Response Time | 1ms |
| RoHS Compliant | Yes |
| Series | ASDX |
| Supply Current | 3.5mA |
| Voltage Rating | 5V |
| DC Rated Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell ASDXACX100PA2A5 to view detailed technical specifications.
No datasheet is available for this part.