Honeywell ASDXAVX005PGAA3 technical specifications.
| Max Supply Current | 3.5mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Operating Supply Voltage | 3.3V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Honeywell ASDXAVX005PGAA3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.