Honeywell ASDXAVX005PGAA5 technical specifications.
| Accuracy | 2% |
| Package/Case | DIP |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Max Pressure | 10PSI |
| Max Supply Current | 3.5mA |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | PCB, Through Hole |
| Operating Pressure | 5PSI |
| Operating Supply Voltage | 5V |
| Output Type | Analog Voltage, Analog |
| Port Style | Barbless |
| Pressure Type | Vented Gauge |
| Primary Type | PRESSURE SENSOR |
| Reach SVHC Compliant | Unknown |
| Response Time | 1ms |
| RoHS Compliant | Yes |
| Series | ASDX |
| Supply Current | 2.5mA |
| Termination | PC Pin |
| Voltage Rating | 5V |
| DC Rated Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell ASDXAVX005PGAA5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
