Honeywell ASDXL010D44D-DO technical specifications.
| Device Pressure Type | Differential|Gage |
| Operating Pressure Range | 0inH2O to 10inH2O |
| Maximum Overload Pressure | 3psi |
| Max Operating Supply Voltage | 6.5V |
| Accuracy | ±2.5% |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 105°C |
| Media | Air|Gas |
| Min Operating Supply Voltage | 4.75V |
| Response Time | 8ms |
| Typical Operating Supply Voltage | 5.25V |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Honeywell ASDXL010D44D-DO to view detailed technical specifications.
No datasheet is available for this part.