Honeywell ASDXRRX001PD7A5 technical specifications.
| Accuracy | 2% |
| Package/Case | DIP |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Max Pressure | 2PSI |
| Max Supply Current | 5mA |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Operating Pressure | 1PSI |
| Operating Supply Voltage | 5V |
| Output Type | I2C |
| Port Style | Barbless |
| Pressure Type | Differential |
| Response Time | 1ms |
| RoHS Compliant | Yes |
| Series | ASDX |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Honeywell ASDXRRX001PD7A5 to view detailed technical specifications.
No datasheet is available for this part.