
The ASDXRRX001PGAA5 is a pressure sensor with an accuracy of 2%. It operates within a temperature range of -20°C to 105°C and is suitable for use in environments with pressures up to 2PSI. The device is supplied with a maximum current of 3.5mA and a maximum voltage of 5.25V. It is mounted on a PCB via through-hole connections and is compliant with RoHS regulations.
Honeywell ASDXRRX001PGAA5 technical specifications.
| Accuracy | 2% |
| Package/Case | DIP |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Max Pressure | 2PSI |
| Max Supply Current | 3.5mA |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | PCB, Through Hole |
| Operating Pressure | 1PSI |
| Operating Supply Voltage | 5V |
| Output Type | Analog Voltage, Analog, Voltage |
| Port Style | Barbless |
| Pressure Type | Vented Gauge |
| Primary Type | PRESSURE SENSOR |
| Reach SVHC Compliant | No |
| Response Time | 1ms |
| RoHS Compliant | Yes |
| Series | ASDX |
| Supply Current | 2.5mA |
| Termination | PC Pin |
| Voltage Rating | 5V |
| DC Rated Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell ASDXRRX001PGAA5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.