
Differential pressure sensor with a 5 PSI operating range, measuring from -5 PSI to 5 PSI. Features a 2% accuracy and 1ms response time. Operates with a 5V supply voltage and draws 2.5mA supply current. Packaged in a DIP configuration with through-hole mounting for PCB integration. Compliant with RoHS standards.
Honeywell ASDXRRX005PDAA5 technical specifications.
| Accuracy | 2% |
| Package/Case | DIP |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Max Pressure | 10PSI |
| Max Supply Current | 3.5mA |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | PCB, Through Hole |
| Operating Pressure | 5PSI |
| Operating Supply Voltage | 5V |
| Output Type | Analog Voltage, Analog |
| Port Style | Barbless |
| Pressure Type | Differential |
| Primary Type | PRESSURE SENSOR |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Response Time | 1ms |
| RoHS Compliant | Yes |
| Series | ASDX |
| Supply Current | 2.5mA |
| Termination | PC Pin |
| Voltage Rating | 5V |
| DC Rated Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell ASDXRRX005PDAA5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
